• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9111199 Bit screwdriver

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Weight 100 gFunction attribute 1: Magn. Bit intake Handle 1-component handle Total length L1 in mm: 250.0 mmPart length L2 in mm: 150.0 mmPart length L3 in mm: 100.0 mmBlade form: Hexagon Roll protection: No. Blade drive: No. Hexagonal drive for bits 1/4"
Product type

Bit screwdriver

Length

250 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

100 g

Screwdriver features

Handle grip

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700877 KS Tools 9111199 Bit screwdriver

Description

With 1-component handleOptimum rotating power transmissionWith magnetFor DIN 3126 / C 6.3 bitsWith hanging holeBlade made of chromium vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)