• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 918.0250 Tool kit

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated Profil1: Flank traction Weight 22000 gFunction attribute 1: Use quick-release function Shape: Knurled Function-Attribute 2: Switchable Square drive in inches: 1/4" + 3/8" Packaging: Metal tool box 99 -piece set.Tooth: 72 toothReturn angle: 5° Ratchet: Yes
Product type

Tool kit

Material

Chromium-vanadium steel

Weight

22000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700278 KS Tools 918.0250 Tool kit

Description

With 3 drawers and upper shelf inside6 edgesFlank Traction profilehigh gloss chrome platedChrome VanadiumIn sturdy steel sheet-tool cabinet

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 860.97*

More interesting products

(*All information is plus legal VAT)