• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9185306 9185306 XZN socket Socket bit 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Profil1: Spline (XZN®) Weight 143 gTotal length L in mm: 55.0 mmShape: Knurled Square drive in inches: 1/2" Diameter D 26.0 mmDepth T in mm: 17.0 mmProfile size multi-tooth: M17
Product type

Socket bit

Drive

1/2" (12.5 mm)

Downforce

XZN socket

Length

55 mm

Max. length

55.0 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

Width

26.0 mm

Weight

143 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691583 KS Tools 9185306 9185306 XZN socket Socket bit 1/2" (12.5 mm)

Description

Spline (XZN®)Square socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationhigh gloss chrome platedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 229.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)