• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9185312 9185312 Allen Socket bit Ball head handle 5 mm 5.0 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Profil1: Inside hex Ball head Weight 200 gTotal length L in mm: 240.0 mmShape: Knurled Width across mm 5.0 mmSquare drive in inches: 1/2" Diameter D 22.0 mmDepth T in mm: 122.0 mm
Product type

Socket bit

Drive

1/2" (12.5 mm)

Spanner size

5 mm

Size

5.0 mm

Downforce

Allen

Length

240 mm

Max. length

240.0 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

Width

22.0 mm

Weight

200 g

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691586 KS Tools 9185312 9185312 Allen Socket bit Ball head handle 5 mm 5.0 mm 1/2" (12.5 mm)

Description

Ball head inner hexagonalSquare socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationhigh gloss chrome platedChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)