• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620424 Allen Allen key 1/8 inch 1/8"

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium DIN ISO 2936 standard Profil1: Inside 6-edges Weight 10 gFunction attribute 1: Non-sparking Material2: Hardened Profil2: Inches Function attribute 2: Corrosion-resistant Total length L1 in mm: 60 mmPart length L2 in mm: 24 mmWidth across flats 1/8"
Product type

Allen key

Downforce

Allen

Size

1/8"

Spanner size (inch)

1/8 inch

Length

60 mm

Material

Copper beryllium

Material properties

tempered

Weight

10 g

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695706 KS Tools 9620424 Allen Allen key 1/8 inch 1/8"

Conformity certificate

Conformity certificate 2695706 KS Tools 9620424 Allen Allen key 1/8 inch 1/8"

Description

6 edgesShort designIn accordance with DIN ISO 2936non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 262.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)