• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620440 Allen Allen key 1.5 mm 1.5 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Profil1: Inside hex Ball head Weight 10 gFunction attribute 1: Non-sparking Material2: Hardened Profil2: Metric Function attribute 2: Corrosion-resistant Total length L1 in mm: 45 mmPart length L2 in mm: 13 mmWidth across mm 1.5 mm
Product type

Allen key

Downforce

Allen

Size

1.5 mm

Spanner size

1.5 mm

Length

45 mm

Material

Copper beryllium

Weight

10 g

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695708 KS Tools 9620440 Allen Allen key 1.5 mm 1.5 mm

Conformity certificate

Conformity certificate 2695708 KS Tools 9620440 Allen Allen key 1.5 mm 1.5 mm

Description

6 edgesShort designnon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 244.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)