• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620444 Allen Allen key 4 mm 4.0 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Profil1: Inside hex Ball head Weight 10 gFunction attribute 1: Non-sparking Material2: Hardened Profil2: Metric Function attribute 2: Corrosion-resistant Total length L1 in mm: 70 mmPart length L2 in mm: 25 mmWidth across mm 4.0 mm
Product type

Allen key

Downforce

Allen

Size

4.0 mm

Spanner size

4 mm

Length

70 mm

Material

Copper beryllium

Material properties

tempered

Weight

10 g

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695712 KS Tools 9620444 Allen Allen key 4 mm 4.0 mm

Conformity certificate

Conformity certificate 2695712 KS Tools 9620444 Allen Allen key 4 mm 4.0 mm

Description

6 edgesShort designnon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)