• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620425 Allen Allen key 5/32 inch 5/32"

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium DIN ISO 2936 standard Profil1: Inside 6-edges Weight 20 gFunction attribute 1: Non-sparking Material2: Hardened Profil2: Inches Function attribute 2: Corrosion-resistant Total length L1 in mm: 70 mmPart length L2 in mm: 30 mmWidth across flats 5/32"
Product type

Allen key

Downforce

Allen

Size

5/32"

Spanner size (inch)

5/32 inch

Length

70 mm

Material

Copper beryllium

Material properties

tempered

Weight

20 g

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695707 KS Tools 9620425 Allen Allen key 5/32 inch 5/32"

Conformity certificate

Conformity certificate 2695707 KS Tools 9620425 Allen Allen key 5/32 inch 5/32"

Description

6 edgesShort designIn accordance with DIN ISO 2936non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)