• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620615 962.0615 End cutting nippers 175 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Weight 260 gHandle: Dip-insulated handle Total length L1 in mm: 175 mmPart length L2 in mm: 9 mmDiameter D 30 mmGeneral application area: For all types of wire, piano wire Cutting length S mm 28 mm
Product type

End cutting nippers

Manufacturer part #

962.0615

Length

175 mm

Weight

260 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700296 KS Tools 9620615 962.0615 End cutting nippers 175 mm

Conformity certificate

Conformity certificate 2700296 KS Tools 9620615 962.0615 End cutting nippers 175 mm

Description

Robust designWith dip-insulated gripnon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 406.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)