• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620806 Screwdriver set Slot

EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Profil1: Slotted Weight 500 gFunction attribute 1: Non-sparking Material2: Hardened PROFILE 2 PH Handle 2-component handle 6 -piece set.Blade form: Round Roll protection: No.
Product type

Screwdriver set

Downforce

Slot

Material

Copper

Beryllium

Material properties

tempered

Blade type

Round

Screwdriver features

Multi-purpose tool grip

Weight

500 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700308 KS Tools 9620806 Screwdriver set Slot

Conformity certificate

Conformity certificate 2700308 KS Tools 9620806 Screwdriver set Slot

Description

With hanging holeWith 2-component handlenon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 376.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)