• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620912 Slotted screwdriver Blade width: 4.5 mm DIN ISO 2380-2

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Standard DIN ISO 2380-2, DIN ISO 2380-1 Form A Profil1: Slotted Weight 30 gFunction attribute 1: Non-sparking Material2: Hardened Function attribute 2: Corrosion-resistant Handle 2-component handle Total length L1 in mm: 200 mmPart length L2 in mm: 100 mmPart length L3 in mm: 100 mmBlade form: Round Roll protection: No. Profile size D in mm: 4.5
Product type

Slotted screwdriver

Blade width

4.5 mm

Size

4.5

Length

200 mm

Blade type

Round

Material

Copper beryllium

Material properties

tempered

DIN standard

DIN ISO 2380-2

Weight

30 g

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703388 KS Tools 9620912 Slotted screwdriver Blade width: 4.5 mm DIN ISO 2380-2

Conformity certificate

Conformity certificate 2703388 KS Tools 9620912 Slotted screwdriver Blade width: 4.5 mm DIN ISO 2380-2

Description

SlotAccording to DIN ISO 2380-2 / 2380-1 Form A.With hanging holeWith 2-component handlenon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)