• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620915 Slotted screwdriver DIN ISO 2380-2

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Standard DIN ISO 2380-2, DIN ISO 2380-1 Form A Profil1: Slotted Weight 90 gFunction attribute 1: Non-sparking Material2: Hardened Function attribute 2: Corrosion-resistant Handle 2-component handle Total length L1 in mm: 250 mmPart length L2 in mm: 150 mmPart length L3 in mm: 100 mmBlade form: Round Roll protection: No. Profile size D in mm: 6.0
Product type

Slotted screwdriver

Size

6

Length

250 mm

Blade type

Round

Blade Ø

6.0 mm

Material

Copper beryllium

Material properties

anti-corrosive

DIN standard

DIN ISO 2380-2

Weight

90 g

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703391 KS Tools 9620915 Slotted screwdriver DIN ISO 2380-2

Conformity certificate

Conformity certificate 2703391 KS Tools 9620915 Slotted screwdriver DIN ISO 2380-2

Description

SlotAccording to DIN ISO 2380-2 / 2380-1 Form A.With hanging holeWith 2-component handlenon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 253.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)