• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620921 Slotted screwdriver Blade width: 4.0 mm Blade length: 150 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Profil1: Slotted Weight 20 gFunction attribute 1: Non-sparking Shape: Parallel Material2: Hardened Function attribute 2: Corrosion-resistant Handle 2-component handle Total length L1 in mm: 240 mmPart length L2 in mm: 150 mmPart length L3 in mm: 100 mmBlade form: Round Roll protection: No. Profile size D in mm: 4.0
Product type

Slotted screwdriver

Blade width

4.0 mm

Size

4

Blade length

150 mm

Length

240 mm

Handle length

100 mm

Blade type

Round

Material

Copper beryllium

Material properties

anti-corrosive

Height

240 mm

Weight

20 g

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703396 KS Tools 9620921 Slotted screwdriver Blade width: 4.0 mm Blade length: 150 mm

Conformity certificate

Conformity certificate 2703396 KS Tools 9620921 Slotted screwdriver Blade width: 4.0 mm Blade length: 150 mm

Description

With parallel bladeSlotWith hanging holeWith 2-component handlenon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)