• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7508 9637508 Double-ended box wrench Spanner size (metric) 30 - 36 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze DIN 838 standard Profil1: Flank traction Weight 800 gFunction attribute 1: Non-sparking Total length L in mm: 285 mmProfil2: Metric Wrench size in mm 30 x 36 mmOuter dimension B2 54 mmHead height (A1) 18 mmOuter dimension B1: 52 mmHead height (A2) 18 mm
Product type

Double-ended box wrench

Spanner size

30 mm

36 mm

Length

285 mm

Material

Aluminium

Brass

DIN standard

DIN 838

Weight

800 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693244 KS Tools 963.7508 9637508 Double-ended box wrench Spanner size (metric) 30 - 36 mm

Conformity certificate

Conformity certificate 2693244 KS Tools 963.7508 9637508 Double-ended box wrench Spanner size (metric) 30 - 36 mm

Description

Flank Traction profileIn accordance with DIN 838Straight shapenon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)