• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7507 9637507 Double-ended box wrench Spanner size (metric) 30 - 32 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze DIN 838 standard Profil1: Flank traction Weight 650 gFunction attribute 1: Non-sparking Total length L in mm: 265 mmProfil2: Metric Wrench size in mm:30x32 mmOuter dimension B2 50 mmHead height (A1) 16 mmOuter dimension B1: 46 mmHead height (A2) 16 mm
Product type

Double-ended box wrench

Spanner size

30 mm

32 mm

Length

265 mm

Material

Aluminium

Brass

DIN standard

DIN 838

Weight

650 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693243 KS Tools 963.7507 9637507 Double-ended box wrench Spanner size (metric) 30 - 32 mm

Conformity certificate

Conformity certificate 2693243 KS Tools 963.7507 9637507 Double-ended box wrench Spanner size (metric) 30 - 32 mm

Description

Flank Traction profileIn accordance with DIN 838Straight shapenon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)