• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7532 9637532 Box wrench Spanner size (metric) 19 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Box wrench

Spanner size

19 mm

Length

170 mm

Material

Aluminium

Brass

Weight

280 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693268 KS Tools 963.7532 9637532 Box wrench Spanner size (metric) 19 mm

Conformity certificate

Conformity certificate 2693268 KS Tools 963.7532 9637532 Box wrench Spanner size (metric) 19 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 285.96*

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)