• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7817 9637817 Impact ring spanner Spanner size (inches) 2 1/2"

1/2
EAN:
Part number:
Item no:
Dispatches on Tue, 23 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Impact ring spanner

Size

2 1/2"

Length

295 mm

Material

Aluminium

Brass

DIN standard

DIN 7444

Weight

2900 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693448 KS Tools 963.7817 9637817 Impact ring spanner Spanner size (inches) 2 1/2"

Conformity certificate

Conformity certificate 2693448 KS Tools 963.7817 9637817 Impact ring spanner Spanner size (inches) 2 1/2"

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)