• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.8015 9638015 Heavy duty offset ring spanner Spanner size (metric) 27 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heavy duty offset ring spanner

Spanner size

27 mm

Length

260 mm

Material

Aluminium

Brass

Weight

960 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693487 KS Tools 963.8015 9638015 Heavy duty offset ring spanner Spanner size (metric) 27 mm

Conformity certificate

Conformity certificate 2693487 KS Tools 963.8015 9638015 Heavy duty offset ring spanner Spanner size (metric) 27 mm

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)