• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9632066 963.2066 Club hammer 4000 g 900 mm DIN 6475 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Club hammer

Weight

4000 g

Length

900 mm

DIN standard

DIN 6475

Width

54 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698205 KS Tools 9632066 963.2066 Club hammer 4000 g 900 mm DIN 6475 1 pc(s)

Conformity certificate

Conformity certificate 2698205 KS Tools 9632066 963.2066 Club hammer 4000 g 900 mm DIN 6475 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)