• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9632068 963.2068 Club hammer 6100 g 900 mm DIN 6475 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Club hammer

Weight

6100 g

Length

900 mm

DIN standard

DIN 6475

Width

64 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698207 KS Tools 9632068 963.2068 Club hammer 6100 g 900 mm DIN 6475 1 pc(s)

Conformity certificate

Conformity certificate 2698207 KS Tools 9632068 963.2068 Club hammer 6100 g 900 mm DIN 6475 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 752.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)