• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9643422 9643422 Square, solid, 20 mm (3/4") Socket bit 22 mm 22 mm 3/4" (20 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

3/4" (20 mm)

Spanner size

22 mm

Size

22 mm

Downforce

Square, solid, 20 mm (3/4")

Length

55 mm

Max. length

55 mm

Material

Stainless steel

Material properties

rust-proof

Weight

268 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692090 KS Tools 9643422 9643422 Square, solid, 20 mm (3/4") Socket bit 22 mm 22 mm 3/4" (20 mm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)