• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9643434 9643434 Allen Socket bit 34 mm 34 mm 3/4" (20 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

3/4" (20 mm)

Spanner size

34 mm

Size

34 mm

Downforce

Allen

Length

60 mm

Max. length

60 mm

Material

Stainless steel

Material properties

rust-proof

Width

47 mm

Weight

480 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692095 KS Tools 9643434 9643434 Allen Socket bit 34 mm 34 mm 3/4" (20 mm)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 371.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)