• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9643432 9643432 Allen Socket bit 32 mm 32 mm 3/4" (20 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

3/4" (20 mm)

Spanner size

32 mm

Size

32 mm

Downforce

Allen

Length

60 mm

Max. length

60 mm

Material

Stainless steel

Material properties

rust-proof

Width

45 mm

Weight

465 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692094 KS Tools 9643432 9643432 Allen Socket bit 32 mm 32 mm 3/4" (20 mm)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 346.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)