• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9643446 9643446 Allen Socket bit 46 mm 46 mm 3/4"

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

3/4"

Spanner size

46 mm

Size

46 mm

Downforce

Allen

Length

65 mm

Max. length

65 mm

Material

Stainless steel

Material properties

rust-proof

Width

64 mm

Weight

765 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692098 KS Tools 9643446 9643446 Allen Socket bit 46 mm 46 mm 3/4"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 436.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)