• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9643465 9643465 Allen Socket bit 65 mm 65 mm 3/4"

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

3/4"

Spanner size

65 mm

Size

65 mm

Downforce

Allen

Length

85 mm

Max. length

85 mm

Material

Stainless steel

Material properties

rust-proof

Width

87 mm

Weight

1550 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692102 KS Tools 9643465 9643465 Allen Socket bit 65 mm 65 mm 3/4"

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)