• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9643450 9643450 Allen Socket bit 50 mm 50 mm 3/4" (20 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

3/4" (20 mm)

Spanner size

50 mm

Size

50 mm

Downforce

Allen

Length

70 mm

Max. length

70 mm

Material

Stainless steel

Material properties

rust-proof

Width

68 mm

Weight

910 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692099 KS Tools 9643450 9643450 Allen Socket bit 50 mm 50 mm 3/4" (20 mm)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 476.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)