• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 970.0270 970.0270 Micro fuse set 5 A, 10 A, 15 A, 20 A, 25 A, 30 A Time delay -T- Content 120 Parts

1/10
Product type
Micro fuse set
Nominal current - rounded value
NaN A
Release characteristics
Time delay -T-
Content
120 Parts
Nominal current
5 A
10 A
15 A
20 A
25 A
30 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 120 Parts)
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micro fuse set

Nominal current

5 A

10 A

15 A

20 A

25 A

30 A

Nominal current - rounded value

NaN A

Release characteristics

Time delay -T-

Content

120 Parts

Type

970.0270

Weight

220 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745499 KS Tools 970.0270 970.0270 Micro fuse set 5 A, 10 A, 15 A, 20 A, 25 A, 30 A Time delay -T- Content 120 Parts

Description

Trigger specs: Slow-blowSupplied in a plastic bag

This text is machine translated.

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)