• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools KS TOOLS - 300.0510 Taschenmessschieber 300.0510 Pocket caliper

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pocket caliper

Length

235 mm

DIN standard

DIN 862

Material

Steel

Weight

145 g

Dim

(L x W x H) 235 x 300 x 200 mm

Manufacturer's standards (no certificate)

Type

KS TOOLS - 300.0510 Taschenmessschieber

Height

200 mm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738515 KS Tools KS TOOLS - 300.0510 Taschenmessschieber 300.0510 Pocket caliper

Conformity certificate

Conformity certificate 2738515 KS Tools KS TOOLS - 300.0510 Taschenmessschieber 300.0510 Pocket caliper

Description

• According to DIN 862• With torque determination• For external, internal, level and depth measurements• Scale division in black• Measuring rails in mm and in inches• With thread table• completely hardened and finely processed• Stainless steel• In artificial leather case

This text is machine translated.

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)