• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Mason's chisel with hand guard, flat oval, 27x250mm 162.0202

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Standard DIN 7254 shape A Weight 400 gTotal length L in mm: 250.0 mmShaft form: Flat oval Chisel execution: Flat chisel Design hammer head: Hardened Cutting width A mm 27 mmHand protection: Yes Shaft thickness H in mm: 12 mmShaft width B in mm 20 mm
Product type

Brickwork chisel

Length

250 mm

Weight

400 g

Content

1 pc(s)

Material

Cromoly steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702115 KS Tools Mason's chisel with hand guard, flat oval, 27x250mm 162.0202

Description

DIN 7254 shape AFlat-oval shapeRe-grindable cutting edgeHardened working endsShaft gold colored, burned-in paintedpolishedChrome moly

This text is machine translated.

What kind of Hand Chisels are you looking for?

More interesting products

(*All information is plus legal VAT)