Material 1: Finest chromium molybdenum steel Standard DIN 7254 shape B Weight 980 gTotal length L in mm: 400.0 mmShaft form 8-kant Chisel execution: Flat chisel Design hammer head: Hardened Shaft diameter S in mm: 20 mmCutting width A mm 30 mmHand protection: Yes
Product type
Brickwork chisel
Length
400 mm
Weight
980 g
Content
1 pc(s)
Material
Cromoly steel
UKCA
yes
Variants(All information include VAT, plus shipping costs)