Material 1: Finest chromium molybdenum steel Standard DIN 7254 shape A Weight 2360 gTotal length L in mm: 1000.0 mmShaft form: Flat oval Chisel execution: Flat chisel Design hammer head: Hardened Cutting width A mm 33 mmHand protection: Yes Shaft thickness H in mm: 13 mmShaft width B in mm 26 mm
Product type
Brickwork chisel
Length
1000 mm
Weight
2360 g
Content
1 pc(s)
Material
Cromoly steel
UKCA
yes
Variants(All information include VAT, plus shipping costs)