• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Pneumatic maintenance module 12 bar

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pneumatic maintenance module

Air consumption

1800 l/min

Max. operating pressure

12 bar

Weight

430 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744813 KS Tools Pneumatic maintenance module 12 bar

Conformity certificate

Conformity certificate 2744813 KS Tools Pneumatic maintenance module 12 bar

Conformity certificate 2744813 KS Tools Pneumatic maintenance module 12 bar

Description

Suitable for wall mountingConsists of filter pressure reducer, mist oiler and pressure gaugeInspection window for liquid controlFor assembly of compressed air toolsControls output pressure independent of input pressureRid of dirt particles and condensationWith adjustable oil lubricatorWith integrated wall mounting bracket

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 336.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)