• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group Codix 541 Pulse counter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Pulse counter Codix 541

  • Symbol image for Kübler Group Codix 541 Pulse counter

Technical specifications

Product type

Pulse counter

Reading type

Pulse

Type

Codix 541

Display technology

LED

IP65 (front)

Recess width

92 mm

Recess height

45 mm

Dim

(W x H x D) 96 x 48 x 67 mm

Factory colour

Grey (metallic)

Width

96 mm

Height

48 mm

Interfaces

Screw terminal

Digit height

14 mm

Depth

67 mm

Digits

6

Assembly dimensions

92 x 45 mm

Total dimensions

96 x 48 x 83 mm. mm

Counter range

6-stellig

Reset

Button

Temperature range

-10 to +50 °C

Input voltage

10 - 30 V DC

Documents & Downloads

Datasheet

Datasheet 120710 Kübler Group Codix 541 Pulse counter

User & Safety Instructions

User & Safety Instructions 120710 Kübler Group Codix 541 Pulse counter

Description

The complete LED display family for applications such as adders, position indication, frequency counting and timing. You can use the functions in combination or by themselves. Numerous devices in one with reduced installation and procurement costs. Two buttons for simple programming and operation (even with gloves). Comfortable connection with screw plugs. Any input pulse shape (Schmitt trigger). Data storage over EEPROM. Max. switching power 10 mA/30 V/DC.

Features

  • Difference, summing, pre-, post, position counter, 2 channels, set value, plug-in screw clamps

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 328.99*

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)