• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7NV06 Riveter attachment 160 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Riveter attachment / Riveter attachment

  • For rivets 2.4 to 4.8 mm

Technical specifications

Product type

Riveter attachment

Rivet diameter (min.)

2.4 mm

Rivet diameter (max.)

4.8 mm

Length

160 mm

Width

58 mm

Height

58 mm

Weight

397 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2524754 Kunzer 7NV06 Riveter attachment 160 mm

Information

Information 2524754 Kunzer 7NV06 Riveter attachment 160 mm

Description

As attachment device for cordless drill driver (with forward and reverse operation) for power-saving processing of blind rivets in sheet metal processing. Robust housing for high service life.
Processing of blind rivets simple, fast and quiet.

This text is machine translated.

Scope of delivery

  • Rivet attachment with pre-assembled 4 mm shaft guide
  • 2 service keys
  • 3 shaft guides 2.4/3.2/4.8 mm

More interesting products

(*All information is plus legal VAT)