• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7USBAC12 Adapter 1x USB-A, 1x USB-C® Black Car

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kunzer 7USBAC12 Adapter

  • 1 USB type A
  • 1 USB Type-C

Technical specifications

Product type

Adapter

Inputs

Cigarette lighter plug

Input voltage

12 V DC

No. of outputs

2 x

Outputs

1x USB-A

1x USB-C®

Type

7USBAC12

Dim

(L x W x H) 60 x 26 x 26 mm

Height

26 mm

Length

60 mm

Width

26 mm

Weight

0.025 kg

Factory colour

Black

Used at

Car

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357369 Kunzer 7USBAC12 Adapter 1x USB-A, 1x USB-C® Black Car

Information

Information 3357369 Kunzer 7USBAC12 Adapter 1x USB-A, 1x USB-C® Black Car

Description

12V charging adapter for the cigarette lighter with 1x USB charging socket type A and 1x USB charging socket type C. Aluminium casing with blue background lighting of the USB ports.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)