• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer OBD II extension with angled connector 7OBD09 Compatible with: Universal

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OBD II angle extension

  • 90° standard plug socket
  • 0.9 m cable length
  • Full pin assignment

Technical specifications

Product type

OBD II extension with angled connector

Suitable for

All vehicles with OBD II sockets

Weight

161 g

Length

0.9 m

Power supply

Via OBD2 slot

Compatible with

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597176 Kunzer OBD II extension with angled connector 7OBD09 Compatible with: Universal

Information

Information 1597176 Kunzer OBD II extension with angled connector 7OBD09 Compatible with: Universal

Description

For the extension of the OBD II diagnosis socket on the vehicle diagnostic device. The 90°-angle plug prevents damage while driving.

This text is machine translated.

Features

  • OBD II 16-pin 90° standard plug (M) to OBD II standard socket (F)
  • Cable length 0.9 m
  • Full pin assignment (connected through)
  • for 12 V vehicles

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)