• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KVM25GR screw fixing M25 M25 Polyamide Grey 1 pc(s)

Image similar
Product type
Cable gland
External thread
M25
Type
Metric
Material
Polyamide
Clamp Ø
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 2.39
-17 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable gland

Features

screw fixing

Factory colour

Grey

External thread

M25

Internal thread

M25

Bore diameter

18 mm

Type

Metric

Material

Polyamide

Clamp Ø

13 mm

Terminal Ø (max.)

18 mm

Thread length

10 mm

Height

48 mm

Min. temperature

-30 °C

Max. temperature

80 °C

IP68

Spanner size

33 mm

Weight

21.9 g

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

KVM25GR

Type

KVM25GR

Documents & Downloads

Datasheet

Datasheet 1521106 KVM25GR screw fixing M25 M25 Polyamide Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1521106 KVM25GR screw fixing M25 M25 Polyamide Grey 1 pc(s)

What kind of Cable Screw Connectors are you looking for?