• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KVM32GR screw fixing M32 M32 Polyamide Grey 1 pc(s)

Image similar
Product type
Cable gland
External thread
M32
Type
Metric
Material
Polyamide
Clamp Ø
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 4.89
-29 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable gland

Features

screw fixing

Factory colour

Grey

External thread

M32

Internal thread

M32

Bore diameter

25 mm

Type

Metric

Material

Polyamide

Clamp Ø

18 mm

Terminal Ø (max.)

25 mm

Thread length

10 mm

Height

51 mm

Min. temperature

-30 °C

Max. temperature

80 °C

IP68

Spanner size

42 mm

Weight

37.7 g

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

KVM32GR

Type

KVM32GR

Documents & Downloads

Datasheet

Datasheet 1521107 KVM32GR screw fixing M32 M32 Polyamide Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1521107 KVM32GR screw fixing M32 M32 Polyamide Grey 1 pc(s)

What kind of Cable Screw Connectors are you looking for?