• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KVM2M Cable gland screw fixing, with locknut M16 x 1.5 M16 x 1.5 Polyamide Grey 1 pc(s)

Image similar
Product type
Cable gland
External thread
M16 x 1.5
Type
Metric
Material
Polyamide
Clamp Ø
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

810 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.82 / piece)
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable gland

Features

screw fixing

with locknut

Factory colour

Grey

External thread

M16 x 1.5

Internal thread

M16 x 1.5

Bore diameter

10 mm

Type

Metric

Material

Polyamide

Clamp Ø

7 mm

Terminal Ø (max.)

12 mm

Thread length

9 mm

Height

35 mm

Min. temperature

-20 °C

Max. temperature

100 °C

IP67

Spanner size

22 mm

Weight

0.88 g

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

KVM2M

Type

KVM2M

Documents & Downloads

Datasheet

Datasheet 1521101 KVM2M Cable gland screw fixing, with locknut M16 x 1.5 M16 x 1.5 Polyamide Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1521101 KVM2M Cable gland screw fixing, with locknut M16 x 1.5 M16 x 1.5 Polyamide Grey 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)