• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KVPG13GR Cable gland screw fixing, with strain relief PG13.5 PG13.5 Polyamide Grey 1 pc(s)

Image similar
Product type
Cable gland
External thread
PG13.5
Type
PG thread
Material
Polyamide
Clamp Ø
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.97 / piece)
€ 0.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable gland

Features

screw fixing

with strain relief

Factory colour

Grey

External thread

PG13.5

Internal thread

PG13.5

Bore diameter

12 mm

Type

PG thread

Material

Polyamide

Clamp Ø

6 mm

Terminal Ø (max.)

12 mm

Thread length

9 mm

Height

38 mm

Min. temperature

-30 °C

Max. temperature

80 °C

IP68

Spanner size

24 mm

Weight

9.54 g

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

KVPG13GR

Type

KVPG13GR

Documents & Downloads

Datasheet

Datasheet 1521111 KVPG13GR Cable gland screw fixing, with strain relief PG13.5 PG13.5 Polyamide Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1521111 KVPG13GR Cable gland screw fixing, with strain relief PG13.5 PG13.5 Polyamide Grey 1 pc(s)

What kind of Cable Screw Connectors are you looking for?