• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KVS3GR Cable gland screw fixing, with strain relief M20 x 1.5 M20 x 1.5 Polyamide Grey 1 pc(s)

Image similar
Product type
Cable gland
External thread
M20 x 1.5
Type
Metric
Material
Polyamide
Clamp Ø
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.79
-18 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland KVS3GR

Our service for you

Technical specifications

Product type

Cable gland

Features

screw fixing

with strain relief

Factory colour

Grey

External thread

M20 x 1.5

Internal thread

M20 x 1.5

Bore diameter

13 mm

Type

Metric

Material

Polyamide

Clamp Ø

6 mm

Terminal Ø (max.)

13 mm

Thread length

10 mm

Height

36 mm

Min. temperature

-25 °C

Max. temperature

80 °C

IP66

IP68

Spanner size

24 mm

Certification marks

DIN VDE 0471 Part 2

Weight

10.4 g

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

KVS3GR

Type

KVS3GR

Documents & Downloads

Datasheet

Datasheet 1521103 KVS3GR Cable gland screw fixing, with strain relief M20 x 1.5 M20 x 1.5 Polyamide Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1521103 KVS3GR Cable gland screw fixing, with strain relief M20 x 1.5 M20 x 1.5 Polyamide Grey 1 pc(s)

What kind of Cable Screw Connectors are you looking for?