• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 041008 Tool steel Masonry twist drill bit 1-piece 8 mm Total length 200 mm Cylinder shank 1 pc(s)

1/7
Product type
Masonry twist drill bit
DIN standard
DIN ISO 5468
Drill hole Ø
8 mm
Material
Tool steel
Material suitability
Masonry
Flintlime brick
Foamed concrete
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PROFESSIONAL wall opening drill, 200 mm, ø 8.0 mm

  • Good transportation of drill grinderIdeal accessories for all rotary drills and hammer drillsSuitable for masonry, limestone, natural and artificial stone

Technical specifications

Product type

Masonry twist drill bit

DIN standard

DIN ISO 5468

Drill hole Ø

8 mm

Material

Tool steel

Material properties

alloyed

Material suitability

Masonry

Flintlime brick

Foamed concrete

Working length

80 mm

Content

1 pc(s)

Total length

200 mm

Tool holder

Cylinder shank

Shank Ø

6.4 mm

Weight

66 g

Length

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731678 kwb 041008 Tool steel Masonry twist drill bit 1-piece 8 mm Total length 200 mm Cylinder shank 1 pc(s)

Description

Masonry pilot drill bit, ISO 5468 standard, carbide tipped, high-temperature soldered, semi-circular drill bit spiral for good bit transportation, impact drill resistant drill bit for all rotary drills and hammer drills, gray color ball-blasted surface for masonry, natural and synthetic stone, lime sandstone.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)