• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 041806 Tool steel Masonry twist drill bit 1-piece 6 mm Total length 400 mm Cylinder shank 1 pc(s)

1/7
Product type
Masonry twist drill bit
DIN standard
DIN ISO 5468
Drill hole Ø
6 mm
Material
Tool steel
Material suitability
Masonry
Flintlime brick
Foamed concrete
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PROFESSIONAL wall opening drill, 400 mm, ø 6 mm

  • Hard metal-equipped drilling tip, high temperature solderedGood transportation of drill bits by semi-circular drill spiralIdeal accessories for all rotary drills and hammer drills

Technical specifications

Product type

Masonry twist drill bit

DIN standard

DIN ISO 5468

Drill hole Ø

6 mm

Material

Tool steel

Material properties

alloyed

Material suitability

Masonry

Flintlime brick

Foamed concrete

Working length

270 mm

Content

1 pc(s)

Total length

400 mm

Tool holder

Cylinder shank

Shank Ø

5.5 mm

Weight

85 g

Length

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731681 kwb 041806 Tool steel Masonry twist drill bit 1-piece 6 mm Total length 400 mm Cylinder shank 1 pc(s)

Description

Masonry pilot drill bit, ISO 5468 standard, carbide tipped, high-temperature soldered, semi-circular drill bit spiral for good bit transportation, impact drill resistant drill bit for all rotary drills and hammer drills, gray color ball-blasted surface for masonry, natural and synthetic stone, lime sandstone.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)