• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 41016 Tool steel Masonry twist drill bit 16 mm Total length 200 mm Cylinder shank 1 pc(s)

1/7
Product type
Masonry twist drill bit
DIN standard
DIN ISO 5468
Drill hole Ø
16 mm
Material
Tool steel
Material suitability
Masonry
Flintlime brick
Foamed concrete
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KWB masonry drill Ø 16.0 mm 041016 (length 200 mm, carbide-tipped, according to ISO 5468)

  • High-quality drill for wall openings; impact-resistant drill for all turning and hammer drills; according to ISO 5468, carbide-tipped, high-temperature soldered; chip-free shaped drill spiral semicircular for good drilling dust transport; especially for masonry but also for natural and artificial stone or sand-lime bricks

Technical specifications

Product type

Masonry twist drill bit

DIN standard

DIN ISO 5468

Drill hole Ø

16 mm

Material

Tool steel

Material properties

alloyed

Material suitability

Masonry

Flintlime brick

Foamed concrete

Working length

80 mm

Content

1 pc(s)

Total length

200 mm

Tool holder

Cylinder shank

Shank Ø

10 mm

Weight

173 g

Length

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611475 kwb 41016 Tool steel Masonry twist drill bit 16 mm Total length 200 mm Cylinder shank 1 pc(s)

Description

Masonry drill bits, according to ISO 5468, carbide-tipped, high-temperature soldered, semi-circular, chip-free drill spiral for good drilling dust transport, impact-resistant drill bits for all turning and impact drills, ball-blasted surface, gray color, for masonry, natural and artificial stone, sand-lime brick.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)