• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 175268 Hollow drill bit 68 mm 1 pc(s)

1/3
Product type
Hollow drill bit
Drill hole Ø
68 mm
Material
Diamond
Material suitability
Marble
Natural stone
Ceramics
Tiles
Roof tile
Stone
Flintlime brick
Tool holder
M12
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hollow drill bit

Drill hole Ø

68 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Marble

Natural stone

Ceramics

Tiles

Roof tile

Stone

Flintlime brick

Length

89 mm

Tool holder

M12

Weight

484 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196708 kwb 175268 Hollow drill bit 68 mm 1 pc(s)

Description

Hollow drill DIAMOND segment equipped, segments laser-welded for extra high durability, with M16 thread for shank. Fast clean cuts, extremely long tool life, fatigue-free working, for use in masonry, natural stone, synthetic stone, marble, tiles, Ceramics, ceramic and brick for setting electrical flush boxes and pipe openings.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)