• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 175666 Drill bit 68 mm 1 pc(s)

1/3
Product type
Drill bit
Drill hole Ø
68 mm
Material
Carbide metal
Material suitability
Concrete
Granite
Marble
Natural stone
Stone
Flintlime brick
Working length
50 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Hollow drill CARBIDE with shank and center drill bit, SDS Plus, ø 66.0 mm

  • carbide-tipped, specially soldered and heat-resistantimpact-resistantWith changeable shank

Technical specifications

Product type

Drill bit

Drill hole Ø

68 mm

Material

Carbide metal

Material suitability

Concrete

Granite

Marble

Natural stone

Stone

Flintlime brick

Working length

50 mm

Tool holder

SDS-Plus

Shank Ø

7 mm

Weight

719 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732163 kwb 175666 Drill bit 68 mm 1 pc(s)

Description

Hollow drill bit, carbide tipped, with changeable mounting shank, impact resistant, special soldered heat-resistant carbide plates, for use in masonry, natural stone, synthetic stone, concrete, marble and brick, For setting electrical flush-mounted boxes and pipe apertures.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)