• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 21595 Kitchen scissors Left-handed, Right-handed Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Kitchen scissors

Grip area type

Ergonomic

Tip shape

Round

Handle colour

Black

Content

3 pc(s)

Blade material

Stainless steel

Handedness

Left-handed

Right-handed

Stainless

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611470 kwb 21595 Kitchen scissors Left-handed, Right-handed Black

Description

Consisting of a small straight 140 mm cloth and cutting shears, An angled 210 mm household and a 250 mm long Universal shears, with ergonomic 2-component handles, rust-free Stainless steel shear blades, suitable for right and left-handed people.

This text is machine translated.

Features

  • Three different scissors in a set, including a small 13.5 cm cloth and cutting shears as well as two angled 21/24.5 cm household and universal shears.
  • The robust scissors range is a real multi-talent: Whether for home, office, handicrafts or decorating.
  • The scissors contained in the set can also be used as fabric and kitchen scissors or as letter opener.
  • Ergonomic scissors with 2-component handle for fatigue-free working and for an extra precise cutting result.
  • Sharp scissors blades made of stainless steel.
  • Suitable for both left-handed and right-handed users. (Part Number: 021595)

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)