• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 244690 Tool steel Hammer drill bit set 3-piece 10 mm, 12 mm, 14 mm Total length 460 mm SDS-Plus 1 Set

1/3
Product type
Hammer drill bit set
Drill hole Ø
10 mm
12 mm
14 mm
Material
Tool steel
Material suitability
Concrete
Hollow block
Masonry
Flintlime brick
Foamed concrete
Working length
400 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

10 mm

12 mm

14 mm

Material

Tool steel

Material suitability

Concrete

Hollow block

Masonry

Flintlime brick

Foamed concrete

Working length

400 mm

Content

1 Set

Total length

460 mm

Tool holder

SDS-Plus

Weight

748 g

Length

460 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308897 kwb 244690 Tool steel Hammer drill bit set 3-piece 10 mm, 12 mm, 14 mm Total length 460 mm SDS-Plus 1 Set

Description

Hammer drill, SDS Plus shank, self-centering drill tip, high-temperature soldered, multiple spiral for optimum drilling dust transport, minimal wall friction and minimized heat generation, vibration optimized.

This text is machine translated.

Scope of delivery

  • 1 X 10 mm
  • 1 X 12 mm
  • 1 x 14 mm