• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 109140 Tool steel Masonry twist drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Cylinder shank 1 Set

1/4
Product type
Masonry twist drill bit set
DIN standard
DIN ISO 5468
Drill hole Ø
4 mm
5 mm
6 mm
8 mm
10 mm
Material
Tool steel
Material suitability
Masonry
Flintlime brick
Foamed concrete
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit set

DIN standard

DIN ISO 5468

Drill hole Ø

4 mm

5 mm

6 mm

8 mm

10 mm

Material

Tool steel

Material properties

carbide-tipped

Material suitability

Masonry

Flintlime brick

Foamed concrete

Content

1 Set

Tool holder

Cylinder shank

Weight

139 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308841 kwb 109140 Tool steel Masonry twist drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Cylinder shank 1 Set

Description

Stone drill set, according to ISO 5468, hard-metal equipped, impact-resistant drill for all turning and impact drills, for concrete, masonry, natural and artificial stone, sand-lime bricks.

This text is machine translated.

Scope of delivery

  • 1 X 4 mm
  • 1 X 5 mm
  • 1 X 6 mm
  • 1 X 8 mm
  • 1 X 10 mm

More interesting products

(*All information is plus legal VAT)