• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 044568 Chromium molybdenum steel Concrete twist drill bit set 3-piece 5 mm, 6 mm, 8 mm Cylinder shank 1 pc(s)

1/6
Product type
Concrete twist drill bit set
DIN standard
DIN ISO 5468
Drill hole Ø
5 mm
6 mm
8 mm
Material
Chromium molybdenum steel
Material suitability
Concrete
Granite
Natural stone
Masonry
Flintlime brick
Foamed concrete
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Concrete twist drill bit set

DIN standard

DIN ISO 5468

Drill hole Ø

5 mm

6 mm

8 mm

Material

Chromium molybdenum steel

Material suitability

Concrete

Granite

Natural stone

Masonry

Flintlime brick

Foamed concrete

Working length

50 mm

60 mm

80 mm

Content

1 pc(s)

Tool holder

Cylinder shank

Shank Ø

4.6 mm

5.6 mm

7.1 mm

Weight

68 g

Length

85 mm

100 mm

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308800 kwb 044568 Chromium molybdenum steel Concrete twist drill bit set 3-piece 5 mm, 6 mm, 8 mm Cylinder shank 1 pc(s)

Description

Concrete and stone drill bits, according to ISO 5468, hard-metal equipped, high temperature soldered, wide and deep-supported hard metal plate, chip-lifting, asymmetrically shaped drill spiral for optimum drilling dust transport, hammer-proof high-performance drill bits for all turning and impact drills, color black burnished blank, ground surface, for granite, concrete, masonry, natural and artificial stone, sand-lime sandstone

This text is machine translated.

Scope of delivery

  • 1 X 5 mm
  • 1 X 6 mm
  • 1 X 8 mm

More interesting products

(*All information is plus legal VAT)